This compact splitter splits a DisplayPort output into three separate DisplayPort signals. This allows you to easily connect three HD displays in parallel to one and the same DisplayPort video source. Extend the desktop to up to 4 monitorsYou can never have enough space on the screen: If you work with many programs at the same time, you have everything in view and do not want to constantly open and make the windows. Especially users of graphics or video programs need a large desktop for this. Thanks to the DisplayPort splitter, the desktop can be extended to a total of 4 monitors and thus offers enough work space for office, gaming or TV applications.Mirror the desktop to multiple monitorsIn addition, it is possible to mirror the primary desktop on three other monitors or projectors - perfect for high-quality multi-monitor applications such as presentations or video walls. Full HD or 4K resolutionsThe adapter supports video resolutions of up to 4K at 30 Hz with a connected terminal. When connecting a second terminal, a maximum resolution of 2560x1600 pixels is possible on both monitors. If three monitors are connected to the DisplayPort splitter, the maximum resolution of 2560x1600@60Hz is displayed for one monitor and the maximum resolution of 1920x1080@60Hz for the other two monitors.
This text is machine translated.