
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
EAN:
Part number:
Item no:
Number
Total (€ 10.92 / piece)
€ 15.96
-32 %
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Renkforce DisplayPort connection cable 3.00 m
- For connecting monitors, projectors and PCs/notebooks with DisplayPort
- Resolutions up to 3840 x 2160 pixels (4k) at 60 Hz
- Ideally shielded against external interference - with additional ferrite core
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
gold plated connectors
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404068 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
Description
Professional DisplayPort cable for connecting external monitors, TVs or projectors via DisplayPort. Along with transmission of image signals, the cable also possesses an extra channel for audio transmissions.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Protection against high-frequency interference: Ferrite coreElectronic devices such as PCs, notebooks and smartphones cause high-frequency interference. These significantly affect the quality of the data transmission. To attenuated these sources of interference, so-called ferrite cores were attached to the cable sheath. This special metal alloy ensures perfect transfer of your data.Noise Supression Shielding Renkforce DisplayPort cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
This text is machine translated.
This text is machine translated.
Features
- High data transfer rates of up to 17 Gbit/s (with 4 cables)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











