
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 4.50 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
5
6% = € 1.02
€ 14.94
10
12% = € 1.86
€ 14.10
25
14% = € 2.18
€ 13.78
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Highlights & Details
DisplayPort connection cable
- Film and braid-shielding
- AWG 30
- Maximum data rate of 10.80 GBit/s
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Cable length
4.50 m
- Factory colour
Black
- Cable features
gold plated connectors
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404069 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 4.50 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
Description
The display port connection cable offers a high transmission speed. Along with transmission of image signals, the cable also possesses an extra channel for audio transmissions. Another advantage is the small and safe construction.
Features
- Number of wires: 20.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











