
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.80 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
3
4% = € 0.26
€ 6.03
5
6% = € 0.37
€ 5.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 12.60
-50 %
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Display port cable 2 m
- Maximum data rate of 10.80 GBit/s
- Gold-plated contacts
- Triple shielded
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
gold plated connectors
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404067 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.80 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
Description
The new Display Port standard is the successor of the old DVI standard. Now, higher speeds and more features are possible. In addition to the transfer of the image signal, you have an extra channel for audio broadcasts available. Also, your data is copy protected by the security protocol HTCP. Another advantage is the small and safe construction.
Features
- Resolution::480i, 480p, 720p, 1080i, 1080p
Scope of delivery
- Display port cable 2 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable











