
Number
Highlights & Details
DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] Black gold plated connectors
- Converts a DisplayPort socket into a DVI socket
- For connecting a DVI monitor to your DisplayPort computer
- Supports resolutions up to 4K/2K (Ultra HD) @ 30 Hz
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
DVI
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Cable length
10.00 cm
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.2
Copper
- Cable design
Round
- Cable version
DVI-I Dual Link
- Signal flow direction
Unidirectional (uni)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1433016 Renkforce RF-4299048 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black gold plated connectors
Information
Information 1433016 Renkforce RF-4299048 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black gold plated connectors
Conformity certificate
Conformity certificate 1433016 Renkforce RF-4299048 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black gold plated connectors
Description
This text is machine translated.






