![Renkforce RF-4476408 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black gold plated conne-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1492136_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Renkforce Mini Displayport to DVI adapter cable
- Converts a Mini Displayport socket into a DVI socket in order
- For connecting a DVI monitor to your Mini Displayport Computer
- Supports resolutions up to 1920 x 1080 pixels (Full HD) @ 60 Hz
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
DVI
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Cable length
10.00 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.2
Tin plated copper
- Cable design
Round
- Cable version
DVI-I Dual Link
- Signal flow direction
Unidirectional (uni)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492136 Renkforce RF-4476408 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black gold plated conne
Conformity certificate
Conformity certificate 1492136 Renkforce RF-4476408 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black gold plated conne
Description
This text is machine translated.
Features
- Chipset: TI DP 139
![Renkforce RF-4476408 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black gold plated conne-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1492136_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



