
Number
Highlights & Details
Renkforce DVI cable with 25 pins, 20 m
- Connect your computer DVD player or other DVI device to monitors, HDTVs or projectors
- Supports resolutions up 3840 x 2160
- Ferrite core eliminates EMI interference
- Corrosion-resistant gold-plated plug
- DVI plug with 25 pins
Our service for you
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
3840 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
20.00 m
- Factory colour
Black
- Cable features
double shielding
incl. ferrite core
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
- Cable design
Round
Copper
24+30
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347575 Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 20.00 m Black RF-4695150 double shielding, incl. ferrite co
Description
This text is machine translated.
Scope of delivery
- DVI cable with 25 pins
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




