
Number
Highlights & Details
GKA200 car alarm system with GSM and GPS tracker
- Alarm/control via SMS and call
- Position determination with web link
- GPS location and history with portal
- GPS zones can be defined (Area / Geofence)
- Internal battery
Technical specifications
- Temperature range: – 45, 85 °C.
- Weight: 183 g (on. battery)
- Charging time: Approx. 3 - 5 h.
- Standby time: 130 h
- Rechargeable battery: 3.7 V Li-Ion 6000 mAh 22.2 Wh
- Hot start 1 s / warm start 34 s / cold start 35 s.
- Position accuracy<: 3 m.
- GPS sensitivity: -165 dBm tracking and navigation / channels 66
- GPS MODULE: FMP51-TLP
- GSM classes: Class 4 (2 W / 900 MHz), Class 1 (1 W / 1800 MHz)
- Frequency bands EGSM900 (880 to 960 MHz), DCS 1800 (1710 to 1880 MHz)
- SIM card format: 3V SIM card (standard)
- Transmission frequency GSM 900 / 1800 MHz
- Transmission power GSM 108 dBm
- GSM module: SIMCom SIMM800F
- GPRS: GPRS class 12: Max. 85.6 kbps.
- Dim
(L x W x H) 67 x 106 x 26 mm
- Product type
Car alarm
- Features
Compatible with mobile phones
Vehicle tracker
Vibration sensor
GPS gateway
- Operating voltage
12 V DC
24 V DC
- Factory colour
Black
- Width
106 mm
- Height
26 mm
- Length
67 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785255 Renkforce GKA200 Car alarm Compatible with mobile phones, Vehicle tracker, Vibration sensor, GPS gateway 12 V DC, 24 V D
User & Safety Instructions 1785255 Renkforce GKA200 Car alarm Compatible with mobile phones, Vehicle tracker, Vibration sensor, GPS gateway 12 V DC, 24 V D
Description
The crux of this system is the immediate sending of an alarm to the car's owner via SMS. Thanks to the GSM functionality, the vehicle can report alarm messages and position data worldwide - at which GPS reception exists. In addition, GPS areas can be specified in which the vehicle may be present and moving. The standard alarm system features include vibration sensor, motion sensor, noise sensor and a rechargeable battery. The alarm system can be configured via SMS.
This text is machine translated.
Features
- Location detection
- Live transmission of an alarm message to up to 6 phone numbers via SMS
- External GPS receiver (wired) with high sensitivity
- Vibration sensor
- Undervoltage monitoring (e.g. alarm)
- Monitoring of doors and boot
- Noise sensor interior monitoring
- Various settings can be programd
- Easy installation
- Standby time between 5-6 days with the internal battery
- Vibration sensor (Accelerometer) indoor monitoring
- Motion sensor (PIR sensor with 3m cable)
- Sound sensor (triggers an alarm when someone tries to create himself on the car)
- 4 Status LED for GPS, GSM, Accelerometer , Battery
Scope of delivery
- Incl. GPS module
- GSM-antenna
- PIR sensor
- USB cable
- Car charger





