
Number
Highlights & Details
Renkforce USB 3.0 to SATA adapter cable 30 cm
- Ideal for the external connection of SATA-devices at the USB-connection
- For data backup and HDD testing
- Offers USB 3.0 data transfer rates up to 5 GBit/s
- Up to 10x faster than USB 2.0
- Incl. mains adapter for external power supply
- Also suitable SATA SSDs 6.35 cm (2.5") and 8.89 cm (3.5")
Technical specifications
- Product type
HDDs/SSD Adapter
- Connection type
USB
SATA
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
SATA plug 7+15-pin
- Cable length
0.30 m
- Factory colour
Black
- Shielding
Shielding film
- Connector version
straight
- Cable features
gold plated connectors
28
- Cable use
HDDs/SSD
- Version
Adapter
- Range of use
USB adapters
Copper
- Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1490972 Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect
Conformity certificate
Conformity certificate 1490972 Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect
Description
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. This converter allows you to connect external drives to the USB 3.0 port of a PC or laptop - without the need for an enclosure, caddy or brackets.
Also used for CD-ROM and DVD drives
They are often in newer notebooks no CD-ROM and DVD drives more built-in. With the USB to SATA adapter cable, you can use such a drive externally via USB to the notebook.
No installation in desktop PC required
No fiddling with tiny screws and time-consuming set-ups. Plug in via USB. Done.
Back up via USB
The converter turns IDE drives, SATA HDDs and SATA SSDs into external USB drives. Means transfering images and files from already removed old hard drives and creating backups has become super easy. Moreover, the converter allows testing and operating any hard disk and burners via USB 3.0.
USB 3.0 SuperSpeed
Thanks to USB 3.0 Extended SATA/IDE-hard disks or drives with transfer rates of up to 5 GB/s can be read out and are, therefore, 10x faster than USB 2.0. This makes copying large quantities of data enormously easier. The converter also supports USB 2.0, however, at much lower transfer rates.
Only power up drives when needed
The PSU comes with an On/Off switch, protecting the drives you don't need at the moment.
This text is machine translated.
Features
- Compatible with SATA 3.0 specification (backward compatible with previous specifications)
- Supports ATA/ATAPI LBA48
- Plug and Play
- Power supply unit with on/off switch
- USB 1.1 / 2.0 backwards compatibility
Scope of delivery
- USB 3.0 to SATA adapter cable
- 12V / 2A power supply unit
- User manual.
System requirements
- Windows XP onward
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










