![Renkforce N/A N/A [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1349465_LB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Renkforce Apple Lightning connection cable for iPod/iPad/iPhone usable on both sides with a USB-A-plug 1 m black
- Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
- Excellent backup or replacement cable.
- Symmetrical USB type A connector - fits both ways
Technical specifications
- Product type
USB cable
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Duplex use connector
23/30
- Cable design
Round
- Connector version
straight
Copper
- Connection type
Apple Dock
USB
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1349465 Renkforce N/A N/A [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Black
Description
Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.A Cable That Always FitsSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Both, Lightning and USB type A connector are symmetrical. No more messing around with connectors. They always fit.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce Lightning cables come with a single-layer shield. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. The items are licensed by Apple and fully meet their quality standards.
This text is machine translated.
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
Hints
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.










