![Renkforce N/A N/A [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362473_LB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Renkforce Apple Symmetrical USB A Lightning Cable for iPod/iPad/iPhone (1m)
- Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
- Excellent backup or replacement cable.
- Symmetrical USB type A connector - fits both ways
Technical specifications
- Product type
USB cable
- Factory colour
White
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Duplex use connector
gold plated connectors
23/30
- Cable design
Round
- Connector version
straight
Copper
- Connection type
Apple Dock
USB
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1362473 Renkforce N/A N/A [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White
Description
A Cable That Always Fits
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Both, Lightning and USB type A connector are symmetrical. No more messing around with connectors. They always fit.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Noise Supression Shielding
Renkforce Lightning cables come with a single-layer shield. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
"Made for iPod/iPhone/iPad" certified
"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. The items are licensed by Apple and fully meet their quality standards.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.










