
Total (€ 15.96 / piece)
€ 19.32
-17 %
€ 15.96
plus VAT.
Highlights & Details
Renkforce Micro-USB/Lightning 2-in-1 Charge & Sync cable 1m
- For charging and syncing of devices with micro-USB connection and lighting
- Excellent backup or replacement cable.
- Oxygen-free copper (OFC) core
- Elegant and sturdy aluminium casing
- Fabric sleeve
Technical specifications
- Product type
USB cable
- Factory colour
Dark grey
- Cable length
1.00 m
- Shielding
Shielding film
- Cable features
Fabric sleeve
23/30
- Cable design
Round
- Connector version
straight
Copper
- Connection type
USB
- Cable type
Charger lead
Data cable
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPhone
iPod
iPad
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1413963 Renkforce USB cable 1.00 m Dark grey Fabric sleeve RF4241889
Description
Renkforce Micro-USB/Lightning 2-in-1 cable lets you connect smartphones/tablets with micro USB ports, iPad, iPod and iPhone with Lighting ports to your PC/MAC or USB power outlet. So you always have the right charging cable for your mobile devices ready. Synchronize data in and load the end device. Robust aluminum plug The elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.Fabric sleeve The high-quality fabric sheath effectively protects against dust, shock and other mechanical interference.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round.You can never have enough charging cableOn the sofa, in the study or while traveling. A second, or replacement cable is rarely to hand. Imagine. The Renkforce 2-in-1 cable fits in any pocket or trouser.Noise Supression ShieldingRenkforce 2-in-1 charging & sync cable is simply shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.MFI-certifiedMFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.
This text is machine translated.
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.












![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)
