
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Renforce jumper wire plug/socket 40-pin - 30 cm flat cable
- For connecting plug-in boards to a single-board computer (e.g. Raspberry Pi)
- simply connect and disconnect
- the cables are already cut, stripped and pre-formed
- easy to connect and separate
- these cables are suitable for standard plug-in boards (grid: 0.1")
Technical specifications
- Product type
Jumper cable
- No. of A connectors
40 x
- Type A
Wire jumper
- No. of B connections
40 x
- Type B
Wire jumper socket
- Cable length
30.00 cm
- Factory colour
Multi-coloured
- Features
Pins
- Compatible with
Arduino
Banana Pi
Raspberry Pi®
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2299844 Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul
User & Safety Instructions
User & Safety Instructions 2299844 Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul
Description
The flat cable can be stripped easily in 1 or different wire seams.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Jumper Wire x 1





![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/image.jpg?x=100&y=100)
![MAKERFACTORY JKMM40 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/image.jpg?x=100&y=100)
![MAKERFACTORY JKFF40 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00 cm Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/image.jpg?x=100&y=100)
![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/image.jpg?x=100&y=100)
![Renkforce JKFF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 60.00 cm Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299842PI00/image.jpg?x=100&y=100)
![Renkforce JKMM406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 60.00 cm Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299843PI00/image.jpg?x=100&y=100)