
Renkforce Label roll Compatible replaced Brother DK-11202 62 x 100 mm Paper White 300 pc(s) Standard Shipping labels RF-
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.77
3
5% = € 0.17
€ 3.60
5
6% = € 0.24
€ 3.53
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 300 pc(s))
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces Brother DK-11202 100 x 62 mm white 300 pcs
- Replaces label rolls of the brand Brother 62 x 100 mm Paper
- Role with 300 pc(s)
Technical specifications
- 100% compatible roll labels
- Roll of 300 labels
- Label format 100 x 62 mm
- COMPATIBLE WITH QL1060N,QL700,QL720NW,QL550/QL570,QL580N,QL1050,QL500/QL710W,QL650TD,QL570VM
- Product type
Shipping labels
- Label size
62 x 100 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Standard
- Content
300 pc(s)
- Format
Rectangular
- Label width
62 mm
- Label height
100 mm
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560
QL-560VP
QL-580N
QL-650TD
QL-700
Show more
- Use
Labeling
Universal
- Replaces original item
DK-11202
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013749 Renkforce Label roll Compatible replaced Brother DK-11202 62 x 100 mm Paper White 300 pc(s) Standard Shipping labels RF-
Description
Renkforce label rolls are suitable for label printers that use the direct thermal printing technology. Thus, expensive inks or toner cartridges are not needed. The self-adhesive labels on rollers are very practical and do not mean any trouble when handling label sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Brother DK-11202 Compatible label roll x 1








