
Renkforce Label roll Compatible replaced Brother DK-11204 54 x 17 mm Paper White 400 pc(s) Standard All-purpose labels R
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
5% = € 0.11
€ 1.98
10
7% = € 0.15
€ 1.94
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 400 pc(s))
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll replace Brother DK11204, 54 x 17 mm White 400 pcs
- 100% compatible roll labels
- Roll of 400 labels
- Label format 17 x 54 mm
Technical specifications
- 100% compatible roll labels
- Roll of 400 labels
- Label format 17 x 54 mm
- Product type
All-purpose labels
- Label size
54 x 17 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Standard
- Content
400 pc(s)
- Format
Rectangular
- Label width
54 mm
- Label height
17 mm
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-1050
QL-1060N
QL-1100
QL-1100NWB
QL-500
QL-500A
QL-560
QL-570
QL-650TD
QL-720NW
Show more
- Use
Address
Labeling
- Replaces original item
DK-11204
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013748 Renkforce Label roll Compatible replaced Brother DK-11204 54 x 17 mm Paper White 400 pc(s) Standard All-purpose labels R
Description
Renkforce label rolls are suitable for label printers that use the direct thermal printing technology. Thus, expensive inks or toner cartridges are not needed. The self-adhesive labels on rollers are very practical and do not mean any trouble when handling label sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Brother DK11204 Compatible label roll x 1








