
Renkforce Label roll Compatible replaced Brother DK-11208 90 x 38 mm Paper White 400 pc(s) Standard Address labels RF-60
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
5
5% = € 0.19
€ 3.42
10
7% = € 0.27
€ 3.34
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 400 pc(s))
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Labels Roll Compatible Replaces Brother DK-11208 90 x 38 mm Paper White 400 pcs
- 100% compatible roll labels
- Replaces brand label role Brother90 x 38 mmPaper
- Role with 400 pc(s)
Technical specifications
- 100% compatible roll labels
- Roll of 400 labels
- Label format 38 x 90 mm
- Product type
Address labels
- Label size
90 x 38 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Standard
- Content
400 pc(s)
- Format
Rectangular
- Label width
90 mm
- Label height
38 mm
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-1050
QL-1060N
QL-1100
QL-1100NWB
QL-500
QL-500A
QL-560
QL-570
QL-650TD
QL-710W
Show more
- Use
Address
- Replaces original item
DK-11208
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013747 Renkforce Label roll Compatible replaced Brother DK-11208 90 x 38 mm Paper White 400 pc(s) Standard Address labels RF-60
Description
Renkforce label rolls are suitable for label printers that use the direct thermal printing technology. Thus, expensive inks or toner cartridges are not needed. The self-adhesive labels on rollers are very practical and do not mean any trouble when handling label sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Compatible label roll
- This text is machine translated.








