
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.26
€ 4.03
3
1 M = € 0.25
€ 3.84
5
1 M = € 0.25
€ 3.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.26)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Renkforce Label Roll Compatible replaces Brother DK-22212 62 mm x 15.24 m film white 1 pcs
- 100% compatible roll labels
- Endless roll
- Label format 62 mm x 15.24 m
Our service for you
Technical specifications
- 100% compatible label roll
- Endless roll
- Label format 62 mm x 15.24 m
- Product type
Label roll
- Label size
62 x 62 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
15.24 m
- Format
Continuous (variable)
- Label width
62 mm
- Label height
62 mm
- Label length
15.24 m
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
Show more
- Use
Universal
- Replaces original item
DK-22212
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013923 Renkforce Label roll Compatible replaced Brother DK-22212 62 mm x 15.24 m Paper White 15.24 m Permanent adhesive Label r
Description
Renkforce label rolls are suitable for label printers that use the direct thermal printing technology. Thus, expensive inks or toner cartridges are not needed. The self-adhesive labels on rollers are very practical and do not mean any trouble when handling label sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Brother DK-22212 compatible label roll x 1








