
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.12
€ 3.61
5
1 M = € 0.11
€ 3.42
10
1 M = € 0.11
€ 3.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.12)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces Brother DK-22225 38 mm x 30.48 m paper white Endless roll
- 100% compatible roll labels
- Endless roll
- Label format 38 mm x 30.48 m
Technical specifications
- 100% compatible roll labels Endless roll Label format 38 mm x 30.48 m Compatible with Brother QL-1050、QL-1060N、QL-1100、QL-1110NWB、QL-500、QL-500A、QL-560、QL-570VM、QL-600、QL-650TD、QL-710W、QL-550、QL-570、QL-580N、QL-700、QL-720NW、QL-800、QL-810W、QL-820NWB、QL-1050N、QL-1115NWB
- Product type
All-purpose labels
- Label size
38 x 38 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Standard
- Content
30.48 m
- Format
Rectangular
- Label width
38 mm
- Label height
38 mm
- Label length
30.48 m
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
Show more
- Use
Universal
- Replaces original item
DK-22225
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013762 Renkforce Label roll Compatible replaced Brother DK-22225 38 mm x 30.48 m Paper White 30.48 m Standard All-purpose label
Description
Renkforce label rolls are suitable for label printers that use the direct thermal printing technology. Thus, expensive inks or toner cartridges are not needed. The self-adhesive labels on rollers are very practical and do not mean any trouble when handling label sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Brother DK-22225 compatible label roll x 1








