
Renkforce Label roll Compatible replaced DYMO DYMO 11353, S0722530 25 x 13 mm Paper White 1000 pc(s) Permanent adhesive
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
5% = € 0.09
€ 1.58
10
8% = € 0.13
€ 1.54
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 1000 pc(s))
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces DYMO 11353, S0722530 25 x 13 mm paper white 1000 pcs
- 100% compatible roll labels
- Roll of 1000 labels
- Label format 13 x 25 mm
Technical specifications
- 100% compatible roll l
- abels Rolls of 1000 labels
- Label format 13 x 25 mm
- Compatible with DYMO LabelWriter 450/LabelWriter 450 TuRBo/ LabelWriter 450 Duo/LabelWriter 450 TwinTuRLo/LabelWriter SE450/LabelWriterWireless/LabelWriter 400 Turbo/LabelWriter 400/LabelWriter 330 Turbo/LabelWriter 330/LabelWriter 400 Twin Turbo/LabelWriter 320
- Product type
All-purpose labels
- Label size
25 x 13 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
1000 pc(s)
- Format
Rectangular
- Label width
25 mm
- Label height
13 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Use
Universal
- Replaces original item
DYMO 11353
S0722530
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013761 Renkforce Label roll Compatible replaced DYMO DYMO 11353, S0722530 25 x 13 mm Paper White 1000 pc(s) Permanent adhesive
Description
Thermal label paper with a clear print, strong self-adhesive, water and oil-resistant properties and with a writable surface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DYMO 11353 Compatible label roll x 1











