
Renkforce Label roll Compatible replaced DYMO DYMO 11355 51 x 19 mm Paper White 500 pc(s) Permanent adhesive All-purpose
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
5
5% = € 0.13
€ 2.38
10
7% = € 0.18
€ 2.33
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 500 pc(s))
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces DYMO 11355, S0722550 51 x 19 mm white 500 pcs
- 100% compatible roll labels
- Roll of 500 labels
- Label format 51 x 19 mm
Technical specifications
- 100% compatible roll labels
- Roll of 500 labels
- Label format 51 x 19 mm
- Compatible with DYMO LabelWriter 450/LabelWriter 450 TuRLo/ LabelWriter 450 Duo/LabelWriter 450 TwinTuRLo
- Product type
All-purpose labels
- Label size
51 x 19 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
500 pc(s)
- Format
Rectangular
- Label width
51 mm
- Label height
19 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Use
Universal
- Replaces original item
DYMO 11355
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013927 Renkforce Label roll Compatible replaced DYMO DYMO 11355 51 x 19 mm Paper White 500 pc(s) Permanent adhesive All-purpose
Description
Thermal label paper with a clear print, strong self-adhesive, water and oil-resistant properties and with a writable surface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DYMO 11355 Compatible label roll x 1











