
Renkforce Label roll Compatible replaced DYMO DYMO 99012 89 x 36 mm Paper White 260 pc(s) Permanent adhesive Shipping la
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
5% = € 0.09
€ 1.58
10
8% = € 0.13
€ 1.54
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 260 pc(s))
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces DYMO 99012, S0722400 89 x 36 mm paper white 520 pieces
- 100% compatible roll labels
- 1 roll of 260 labels each
- Label format 36 x 89 mm
Our service for you
Technical specifications
- 100% compatible roll
- Labels Rolls of 260
- labels Label format 36 x 89 mm
- Compatible with DYMOLabelWriter450/LabelWriter450TuRLo/LabelWriter450Duo/LabelWriter450TwinTuRLo
- Product type
Shipping labels
- Label size
89 x 36 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
260 pc(s)
- Format
Rectangular
- Label width
89 mm
- Label height
36 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Use
Shipping
- Replaces original item
DYMO 99012
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013751 Renkforce Label roll Compatible replaced DYMO DYMO 99012 89 x 36 mm Paper White 260 pc(s) Permanent adhesive Shipping la
Description
Thermal label paper with a clear print, strong self-adhesive, water and oil-resistant properties and with a writable surface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DYMO 99012 Compatible label roll x 1











