
Renkforce Label roll Compatible replaced DYMO DYMO 99015 70 x 54 mm Paper White 320 pc(s) Permanent adhesive All-purpose
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
5
5% = € 0.15
€ 2.78
10
8% = € 0.22
€ 2.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 320 pc(s))
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces DYMO 99015, S0722440 54 x 70 mm white 320 pcs
- 100% compatible roll labels
- Roll of 320 labels
- Label format 54 x 70 mm
Technical specifications
- 100% compatible label tape
- Strong adhesion to different surfaces
- Compatible with DYMO LabelWriter 450/LabelWriter 450 TuRBo/ LabelWriter 450 Duo/LabelWriter 450 TwinTuRLo/LabelWriter SE450/LabelWriterWireless/LabelWriter 400 Turbo/LabelWriter 400/LabelWriter 330 Turbo/LabelWriter 330/LabelWriter 400 Twin Turbo/LabelWriter 320
- Product type
All-purpose labels
- Label size
70 x 54 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
320 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
Smart Label Printer
- Use
Universal
- Replaces original item
DYMO 99015
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013897 Renkforce Label roll Compatible replaced DYMO DYMO 99015 70 x 54 mm Paper White 320 pc(s) Permanent adhesive All-purpose
Description
Thermal label paper with a clear print, strong self-adhesive, water and oil-resistant properties and with a writable surface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DYMO 99015 compatible label roll x 1











