
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
5
5% = € 0.13
€ 2.38
10
7% = € 0.18
€ 2.33
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 110 pc(s))
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Renkforce Label roll Compatible replaces Dymo® 99019 (S0722480) White 59 x 190 mm 110 pcs
- 100% compatible roll labels
- Roll of 110 labels
- Label format 59 x 190 mm
Technical specifications
- 100% compatible label tape
- Strong adhesion to different surfaces
- Product type
All-purpose labels
- Label size
190 x 54 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
110 pc(s)
- Format
Rectangular
- Label width
190 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
- Use
Folder labeling
- Replaces original item
DYMO 99019
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013906 Renkforce Label roll Compatible replaced DYMO DYMO 99019 190 x 54 mm Paper White 110 pc(s) Permanent adhesive All-purpos
Description
Thermal label paper with a clear print, strong self-adhesive, water and oil-resistant properties and with a writable surface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DYMO 99019 compatible label roll x 1











