A tested model without compromises, to build full-fledged PA-systems, hides the 2.1-technology. Here, each 1 subwoofer and 2 satellites are fired with an amplifier constructed for it. This special tuning causes a high power efficiency and optimum sound performance.
The Renkforce M.I.L.L.Y IV active PA set is a powerful sound 800 watt Sound Ensemble, both parties as well as professional presentations and events on hilarious always the correct tone. The mobile three team consists of an active 30 cm (12") Subwoofer with 400 watt output power/800 Watt peak power, vibration-free metal grating, SPK connection terminals, additional microphone and MP3-input with level controls, Bluetooth ® interface for easy connection of mobile devices as well as two passive 16 cm (6.5") loudspeakers.
All elements of the PA-sets have a stable housing and are equipped with a wear-resistant carpet-covered, which components from outside influences.
No time to waste
Who does not know the problem as musician or DJ: The installation is too time consuming and the PA-equipment is not handy. With this PA-system brings an end. A normal-sized car boot area and only a few cable connections are needed to set up an assertive PA-sound system. Powerful 2.5 cm (1") high-frequency drivers were integrated in the satellites, the woofers were optimized and the Amping was fitted with limiters. These steps make the system more powerful, safer and acoustically more impressive.
Bluetooth wireless audio
The PA system M.I.L.L.Y IV allows you to share on a smartphone or tablet (Android + Apple) saved Playlist directly via the speakers. All you need to do is establish a Bluetooth connection to your mobile phone or tablet. Allows streaming from distances of up to 10 metres.
Optional Music playback via AUX
If Bluetooth ® is not an option, you can via the optional audio input is also a reliable connection to the common external music sources, such as PC, laptop, MP3-Player, CD and DVD player.
This text is machine translated.