
Renkforce Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m White RF-3697530 gold plated c
Highlights & Details
Renkforce Mini Displayport to HDMI connection cable 5.00 m
- For connecting devices with HDMI interface to PCs/Notebooks with mini-display port connection.
- Gold-plated plug contacts & plug for better conductivity
- Displayport 1.2 with 1080p resolution
- This text is machine translated.
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
HDMI
- Version
Adapter cable
- Connection type
Mini DisplayPort to HDMI-A
- Connections
Mini DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
1920 x 1080 Pixel
- Cable length
5.00 m
- Factory colour
White
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1848765 Renkforce Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m White RF-3697530 gold plated c
Conformity certificate
Conformity certificate 1848765 Renkforce Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m White RF-3697530 gold plated c
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



