
Number
Highlights & Details
Renkforce PC tuning kit AMD Ryzen 5 7600 X3D 4.7 GHz/TM, GA-B850 gaming WF6, ATX
- AMD Ryzen 5 7600X3D (6 x 4.10/4.70 GHz) processor
- Gigabyte B850 gaming WF6 ATX mainboard
- 4x DDR5 power base, max. 256GB
- Quiet high-power fan
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
- Caution! The set does not contain any RAM!
Technical specifications
- Internal connections, ON-BOARD
- 1 x 24-pin ATX main Power connector
- 1 x 8 pin ATX 12V Power connector
- 1 x 4 pin ATX 12V Power connector
- 1 x CPU fan header
- 1 x CPU fan/water cooling pump header
- 3 x system fan headers
- 1 x system fan/water cooling pump header
- 3 x Adressable RGB Gen2 LED strip headers
- 1 x RGB LED strip header
- 3 x M.2 socket 3 connectors
- 4 x SATA 6Gb/s connector
- 1 x front panel header
- 1 x front panel audio header
- 1 x USB Type-C® header, with USB 3.2 Gen 1 support
- 1 x USB 3.2 Gen 1 header
- 2 x USB 2.0/1.1 headers
- 1 x Trusted Platform Module header (For the GC-TPM2.0 SPI/GC-TPM2.0 SPI 2.0/GC-TPM2.0 SPI V2 module only)
- 1 x reset jumpers
- 1 x Clear CMOS jumper
- Product type
PC tuning kit
- Chipset
AMD® B850
- Features
CPU cooler included
- Motherboard
Gigabyte B850 Gaming WF6
#####AMD AM5
- Form factor
ATX
- CPU series
AMD Ryzen 5
- Processor/type
7600X3D
- Processor cores (No.)
6 x
- CPU speed
4.10 GHz
- CPU turbo clock speed (max.)
4.70 GHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon
- Dedicated graphics card
No
0 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- Interfaces
Audio 7.1 (3.5 mm jack)
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Range of uses
Office
Design
Gaming
Home
Media
- CPU clock rate
6 x 4.10 GHz / max. 4.70 GHz
Documents & Downloads
Datasheet
Datasheet 3639226 Renkforce PC tuning kit AMD Ryzen 5 7600X3D 4.70 GHz 0 GB DDR5 RAM M.2 PCIe NVMe 4.0 x4 ATX
User & Safety Instructions
User & Safety Instructions 3639226 Renkforce PC tuning kit AMD Ryzen 5 7600X3D 4.70 GHz 0 GB DDR5 RAM M.2 PCIe NVMe 4.0 x4 ATX
Description
The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly tuned complete set consists of mainboard, processor, RAM (only A-brands) as well as high-end CPU-cooler and is already assembled (tower cooler must be self installed).
Each set is subjected to a detailed test after assembly and is perfectly adjusted, thus guaranteeing maximum performance.
By swapping key components that are crucial for the performance of the PC, you will bring your PC up to date with the latest technology.
You can find further details of this tuning kit in the download area and in the image overview.
Attention: NO memory is included in the delivery with this set!
This text is machine translated.
Scope of delivery
- Pre-assembled kit consisting of: CPU, mainboard, processor cooler, installation material (screws/casing panel)

