
Highlights & Details
Renkforce PC tuning kit AMD Ryzen5-9600X, 16GB DDR5, GA-GamingX-AX, ATX
- AMD Ryzen 5 9600X (6 x 3.9/5.4 GHz) processor
- Gigabyte GA-B650 Gaming X AX - ATX motherboard
- 16 GB DDR5 RAM (1x 16 GB module) (can be extended to up to 256 GB (4x64 GB))
- Integrated AMD Radeon™ graphics with RDNA2 technology (2-core / 2200 MHz)
- 1x PCI Express PCIe 4.0 x16 slot for your graphics card
- 2.5G Gigabit LAN, 7.1 HD audio and WIFI 6e (ax) 2.4/5/6 GHz and Bluetooth 5.2/5.3
- 3x PCIe 4.0 x4 M.2 SSD connections
- 1 x USB 3.2 1st Gen 2 Type-C port, 1 x USB 3.2 1st Gen 2 Type A port (red), 3 x USB 3.2 1st Gen 1 ports
- High-quality CPU cooler
- The ultimate performance booster for your PC
- Synchronized components
- Assembled and tested
Technical specifications
- Internal onboard connections (details): 1 x 24-pin ATX main power connector; 1 x 8-pin ATX 12V power connector; 1 x CPU fan header; 3 x system fan headers; 1 x addressable LED strip headers (D_LED1); 1 x RGB LED strip headers; 1 x M.2 slot 1 ports; 4 x SATA 6Gb/s ports; 2 x front panel headers; 3 front panel audio headers; 1 x USB Type-C® header with USB 3.2 Gen 2 support; 2 x USB 3.2 Gen 1 header; 1 x USB 2.0/1.1 header; 1 x Trusted Platform Module header (only for GC-TPM2.0 SPI/GC-TPM2.0 SPI 2.0/GC-TPM2.0 SPI V2 module); 1 x Serial connector header; 1 x Reset button; 1 x Reset jumper; 1 x Clear CMOS jumper
- Product type
PC tuning kit
- Chipset
AMD® B650
- Features
CPU cooler included
- Motherboard
Gigabyte GA-B650 Gaming X AX
#####AMD AM5
- Form factor
ATX
- CPU series
AMD Ryzen 5
- Processor/type
9600X
- CPU cache
32 MB
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.40 GHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
Audio 7.1 (3.5 mm jack)
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe x4
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
3 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
2 x
- Range of uses
Office
Design
Gaming
Home
Media
- CPU clock rate
6 x 3.9 GHz / max. 5.40 GHz
Documents & Downloads
Datasheet
Datasheet 3324656 Renkforce PC tuning kit AMD Ryzen 5 9600X 5.40 GHz 16 GB DDR5 RAM ATX
User & Safety Instructions
User & Safety Instructions 3324656 Renkforce PC tuning kit AMD Ryzen 5 9600X 5.40 GHz 16 GB DDR5 RAM ATX
Description
The brand new AMD Ryzen 5 9600X (Granite Ridge) on AMD Zen 5 architecture is manufactured in the latest 4Nm FinFET processing and offers 6 processor cores (12 threads) and supports a max. Boost frequency of up to 5.4 GHz.
The processor is AMD-specifically unlocked for overclocking, and has a 480 KB L1 cache, 6 MB L2 cache and 32 MB L3 cache).
This text is machine translated.
Scope of delivery
- PC tuning kit
- Installation instructions PC
- I/O Shield
- SATA cables

