
Number
Highlights & Details
Renkforce PC tuning kit AMD Ryzen 5 3400G 4.2 GHz 8 GB DDR4 RAM, Micro ATX
- AMD Ryzen 5 Ryzen5 3400G (4 x 3.7/4.2 GHz) processor
- Gigabyte GA-A520M-K Micro-ATX mainboard
- The ultimate performance booster for your PC
- Synchronized components
- Assembled and tested
Technical specifications
- Internal on-board connections:
- 1 x 24-pin ATX main Power connector
- 1 x 8 pin ATX 12V Power connector
- 1 x CPU fan header
- 1 x system fan header
- 1 x M.2 socket 3 connector
- 4 x SATA 6Gb/s connector
- 1 x front panel header
- 1 x front panel audio header
- 1 x USB 3.2 Gen 1 header
- 2 x USB 2.0/1.1 headers
- 1 x Trusted Platform Module (TPM) header (2x6-pin, for the GC-TPM2.0_S module only)
- 1 x speaker header
- 1 x Clear CMOS jumper
- 1 x chassis intrusion header
- Product type
PC tuning kit
- Chipset
AMD® A520
- Motherboard
Gigabyte GA-A520M-K
AMD AM4
- Form factor
Micro-ATX
- CPU series
AMD Ryzen 5
- Processor/type
Ryzen5 3400G
- Processor cores (No.)
4 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
4.2 GHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon vega
- Dedicated graphics card
No
8 GB
- RAM type
DDR4 RAM
- RAM / Max. upgrade
64 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 3.2
4 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Range of uses
Office
Design
Home
Media
Gaming
- CPU clock rate
4 x 3.7 GHz / max. 4.2 GHz
Documents & Downloads
Datasheet
Datasheet 3828255 Renkforce PC tuning kit AMD Ryzen 5 Ryzen5 3400G 4.2 GHz 8 GB DDR4 RAM M.2 PCIe NVMe 3.0 x4 Micro-ATX
User & Safety Instructions
User & Safety Instructions 3828255 Renkforce PC tuning kit AMD Ryzen 5 Ryzen5 3400G 4.2 GHz 8 GB DDR4 RAM M.2 PCIe NVMe 3.0 x4 Micro-ATX
Description
This text is machine translated.
Scope of delivery
- Motherboard, CPU including cooler, integrated aperture, memory, screws for M.2 socket, installation manual


