
Number
Highlights & Details
Renkforce PC tuning kit Intel Ultra7-270K+, 32 GB DDR5-RAM, micro ATX
- Intel® Core™ Ultra 7 Ultra 7 270K+ (24 x 3.7 GHz) processor
- Gigabyte GA-H810M-S2H Micro ATX mainboard
- 32GB DDR5 HQ memory
- Quiet high-power fan
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Technical specifications
- Internal ON board connections:
- 1 x 24-pin ATX main Power connector
- 1 x 8 pin ATX 12V Power connector
- 1 x CPU fan header
- 2 x system fan headers
- 2 x Adressable RGB Gen2 LED strip headers
- 1 x M.2 socket 3 connector
- 4 x SATA 6Gb/s connector
- 1 x front panel header
- 1 x front panel audio header
- 1 x S/PDIF out header
- 1 x USB Type-C® header, with USB 3.2 Gen 1 support
- 1 x USB 3.2 Gen 1 header
- 1 x USB 2.0/1.1 header
- 1 x Trusted Platform Module header (For the GC-TPM2.0 SPI V2 module only)
- 1 x serial port header
- 1 x Clear CMOS jumper
- Product type
PC tuning kit
- Chipset
Intel® H810
- Features
CPU cooler included
- Motherboard
Gigabyte GA-H810M-S2H
#####Intel® 1851
- Form factor
Micro-ATX
- CPU series
Intel® Core™ Ultra 7
- Processor/type
Ultra 7 270K+
- Processor cores (No.)
24 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel HD graphics
- Dedicated graphics card
No
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
128 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- Interfaces
HDMI™
VGA
DisplayPort
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCI ports
1 x
- No. of USB 3.2
1 x
- No. of USB 2.0 ports
5 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Range of uses
Office
Design
Gaming
Home
Media
- CPU clock rate
24 x 3.7 GHz / max. 5.5 GHz
Documents & Downloads
Datasheet
Datasheet 3763163 Renkforce PC tuning kit Intel® Core™ Ultra 7 Ultra 7 270K+ 5.5 GHz 32 GB DDR5 RAM M.2 PCIe NVMe 4.0 x4 Micro-ATX
User & Safety Instructions
User & Safety Instructions 3763163 Renkforce PC tuning kit Intel® Core™ Ultra 7 Ultra 7 270K+ 5.5 GHz 32 GB DDR5 RAM M.2 PCIe NVMe 4.0 x4 Micro-ATX
Description
Technical components & advantages
Gigabyte GA H810M S2H mainboard – stability for the professional use
- Robust Micro ATX design for compact systems
- Optimized power supply for modern Intel processors
- PCIe expansion options for graphics, AI accelerators or special cards
- M.2 slot for high I/O performance NVMe SSDs
- Ideal for business workloads and long-lasting system architectures
Intel Core i7 270K+ - High computing power for demanding applications
- Strong multi-core performance for parallel processes and data-intensive tasks
- High single-thread performance for applications with low parallelization
- Efficient architecture for productive office , industry and analysis workloads
- Ideal for CAD applications, data processing, virtualization and technical software
2x 16 GB DDR5 6000 – maximum memory bandwidth
- 32 GB total capacity for professional multi-tasking scenarios
- DDR5 6000 provides high data rates and fast response times
- Perfect for compute-intensive applications, large amounts of data and modern software stacks
Quiet quality CPU fan - efficient cooling with low noise development
- Optimized heat removal for stable continuous load
- Low noise for office and laboratory environments
- Reliable cooling even for demanding workloads
Pre-assembled & tested - minimum installation time
All components are already:
- professionally installed
- Checked for compatibility
- thermally tested
- Stability validated under load
Thus the set Ideal is suitable for fast rollouts, serial production, exchange projects or the modernization of existing systems.
Ideal for B2B customers
- System houses & integrators
- Industrial PC modernization
- Office and business workstations
- CAD and engineering workplaces
- IT departments with a focus on reliability and time savings
This text is machine translated.
Scope of delivery
- Tuning kit, rear panel PC case, screws


