You can receive the most powerful home network directly via your power cable. Connect all network-enabled devices with up to 1.2 GBit/s for fast data transfer rates and a stable internet access. The adapter is compatible with all popular routers and provide in the whole house for a constant signal.
Complex wiring thanks to the powerline technology of the past - from now on you will receive your internet access directly from the mains socket.
The Fastest Internet from the socket with the Renkforce PL 1200 D Adapters" powered by devolo"
The Renkforce Powerline Adapter ensure that your home network in the whole house flexible use. Via the internal power line of the house you can connect all network-enabled devices such as PC, Smart TV or game console with up to 1200 Mbit/s directly via any plug socket. The installation is very easy: Simply connect the router via Powerline adapter to the mains supply, connect terminals with the second adapter in any socket and connect the powerful Internet access.
The PL 1200 D is equipped with a Gigabit LAN connection to Smart TV, PC or gaming console is easy via the network cable can connect to the Internet. The used range+ technology stands for stable connections with significantly higher range. It is also possible for cable lengths of up to 400 meters a constant fast signal to use.
Ultra-fast Internet without complex wiring
With Powerline you can save yourself time-consuming wiring and use all options of your home network directly via any plug socket. The adapter plug it anywhere, where the internet connection you need: at the desk for your PC, in the living room for your Smart TV or for your game console. The internet signal is forwarded directly via the power line, you must use the terminals only via a network cable and Powerline adapter to the nearest electrical outlet.
Built-in power outlet - no loss of mains access
With the Renkforce PL 1200 D adapter you lose any current access. The Powerline Adapter is equipped with an additional socket, you can use according to your wishes. On Your Internet access has using the integrated socket no impact.
Range+ Technology
With the range+ technology from devolo you can enjoy music, movies and photos in the future without annoying charging times and enjoy an optimal home network experience. Use your internet connection in full quality in every room - with the Powerline products from devolo or renkforce (powered by devolo) with the devolo range+ Technology. Conventional Powerline technology uses only two of the three lines in the circuit (phase and neutral). The innovative range+ technology from devolo with MIMO technology (Multiple In Multiple Out) can also access to the ground conductor (earth) for the first time the full physical potential of current and draws so line. The actual function of the conductor is not affected. Thus, not only a significantly higher transmission power, but also a larger range is achieved. In particular, the dLAN ® Powerline connections over a longer distance work, benefit from the revolutionary range+ Technology. Due to the cable distance are exactly these connections by interference. Typical sources of interference, which in many households affect the transmission quality are, for example, switching power supplies and energy saving lamps. Due to the additional signal-einkoppelung of the grounding conductor has a possibility you an optimum transmission services devolo. Even the secluded rooms in the cellar or in the attic are now at high data rates. With the patented technology, the only for renkforce (powered by devolo) and original devolo adapters is used, is automatically selected the best communication path in your power to a maximum range and stability.