
Highlights & Details
U-Reach PRO250 HDD copy station
- High copy speed 18GB/M for duplication and data comparison
- Auto detects and shows the bad sector quantity
- Supports 4 duplication modes: Quick Copy, All Partitions, Whole HDD and Percentage
- Supports 4 Erase Modes: Quick Erase, Full Erase, DOD Erase, Secure Erase
- Supports MBR, GPT, NTFS, Linux (ext2/3/4), Mac (HFS, HFS+, HFSX), and FAT16/32/64 formats
Technical specifications
- Product type
HDD copy station
- No. of inputs
1 x
- Interfaces (input)
SATA
- No. of outputs
1 x
- Interfaces (output)
SATA
- Copy mode
Quick Copy
Full Copy
File and System Copy
Percentage Copy
- Delete function
Quick Erase (deletes path)
Full Erase (deletes path and file)
DoD Erase (overwrites each bit three times in a row)
- Features
incl. eraser function
portable
- Supported memory size
3 TB
- Transfer rate
18 GB/min
- Weight
350 g
- Width
115 mm
- Height
25 mm
- Depth
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1244585 Renkforce PRO250 1x HDD copy station SATA incl. eraser function, portable
Conformity certificate
Conformity certificate 1244585 Renkforce PRO250 1x HDD copy station SATA incl. eraser function, portable
Download
Download 1244585 Renkforce PRO250 1x HDD copy station SATA incl. eraser function, portable
Description
Quick copy mode copies only Data and System area highly increasing the efficiency.
Full Erase
The function will erase the whole sectors on the target HDD. It will take a longer time than quick erase. Complies with NIST800-88 Standards.
DoD Erase
Erase HDD 3 times and follows USA DoD 5220.22-M standard
Features
- Quick Copy Mode: copying of individual files
- Partition Copy Mode: copying of entire hard disk partitions
- Hard disks clone mode: 1 to 1 copy of a hard disk (only limited by the hard disk capacity)
- Quick Erase: Only the path to the file is pushed triggers
- Full Erase: path and file is deleted
- DoD Erase: Data are highly secure bit for bit 3 x overwritten
- Supports hard drives up to a capacity of 3 GB
- Supported File Systems: Linux (ext2, EXT3, EXT4); NTFS, FAT16/32, exFAT, HFS/HFS+/HFSX
- The individual sectors for any car findet beim Hochfahren eine neue: Studied automatically error
- Power is supplied externally using the supplied power supply
- Data transfer rates of up to 110 MB/s (corresponds to 6 GB/min)
Scope of delivery
- Duplicator x 1
- Anti-shock pad x 2
- Adaptor x1
- SATA Cable x 2
- Power Cord x 1
- Manual.











