
Number
Highlights & Details
Renkforce CAT 6A Field Assembly Connector
- Assemble quickly and without the need for tools Network Cable
- Fully shielded RJ45 plug for Best shielding characteristics
- For round cables (AWG 23-26) and stranded cables (AWG 24-26)
- Pair of management in accordance with TIA 568B and TIA 568A
- With strain-relief with cable tie
Technical specifications
- Packaging type
Tape cut
- Type
RF-4538312
- Product type
Plug
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- AWG max.
26
- AWG (min.)
23
- Connection
IDC
- Type A
RJ45 plug
- Type B
Open cable ends
- No. of rows
1
- Weight
20 g
- Factory colour
Black (transparent)
- Content
1 pc(s)
- Contact material
Tin plated (phosphor bronze)
- Material
Phosphor bronze
- Width
14.1 mm
- Height
13.4 mm
- Length
67.8 mm
- Features
shielded housing
- Seal type
None
- Standards
Operating temperature: 10° to 60°C
Operating humidity: 30 ~ 80%
Storage temperature: -40°~70°C
Storage humidity: 30 ~ 80%
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269156 Renkforce Renkforce CAT 6A Field Assembly Connector RF-4538312 Plug, straight No. of pins (RJ) 8P8C Black (transparent)
Description
Reliable data transmission for your network.
The Renkforce Field Assembly connector of the category 6A transfer speeds of up tom1000 Mbps - 10 000 MBit/s and 10x faster than Category 6 and 100 x faster than Cat 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications.
This text is machine translated.
Features
- Fully shielded zinc die-cast housing ensures best EMC characteristics, in particular in the industry
- IDC phosphorous bronze tin-plated PINs are suitable for many different cycles
- Cat 6A/Class EA-power according to ISO/IEC 11801 and IEC 60603-7
- For round cable AWG 23-26 (1/0,41-1/0,575 mm) and wire cable AWG 24-26 (7/0,16-7/0.20 mm)
- Suitable cable outer diameter: 6.0-9.0mm
Scope of delivery
- Field Assembly Connector
- Cable Ties
- Installation instructions






