
Number
Highlights & Details
Renkforce CAT6 Field Assembly Connector
- Assemble quickly and without the need for tools Network Cable
- Fully shielded RJ45 plug for Best shielding characteristics
- For round cables (AWG 23-26) and stranded cables (AWG 24-26)
- Pair of management in accordance with TIA 568B and TIA 568A
- With strain-relief with cable tie
Technical specifications
- Packaging type
Tape cut
- Type
RF-4538314
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6
- AWG max.
26
- AWG (min.)
23
- Connection
IDC
- Type A
RJ45 plug
- Type B
Open cable ends
- No. of rows
1
- Weight
20 g
- Factory colour
Black (transparent)
- Content
1 pc(s)
- Contact material
Tin plated (phosphor bronze)
- Material
Phosphor bronze
- Width
14.1 mm
- Height
13.4 mm
- Length
67.8 mm
- Features
shielded housing
- Max. temperature
60 °C
- Min. temperature
10 °C
- Seal type
None
- Standards
Operating temperature: 10° to 60°C
Operating humidity: 30 ~ 80%
Storage temperature: -40°~70°C
Storage humidity: 30 ~ 80%
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269157 Renkforce Renkforce CAT6 Field Assembly Connector RF-4538314 Plug, straight No. of pins (RJ) 8P8C Black (transparent) 1
Description
Reliable data transmission for your network.
The Renkforce Field Assembly connector of the category 6 tom1000 Mbps - transfer rates of up to 1,000 MBit/s and 10x faster than Category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications.
This text is machine translated.
Features
- Fully shielded zinc die-cast housing ensures best EMC characteristics, in particular in the industry
- IDC phosphorous bronze tin-plated PINs are suitable for many different cycles
- Cat.6/Class E-power according to ISO/IEC 11801 and IEC 60603-7
- For round cable AWG 23-26 (1/0,41-1/0,575 mm) and wire cable AWG 24-26 (7/0,16-7/0.20 mm)
- Suitable cable outer diameter: 6.0-9.0mm
Scope of delivery
- Field Assembly Connector
- Cable Ties
- Installation instructions






