
Highlights & Details
Renkforce network extension adapter via network cable/2-wire cable up to 500 m (Set of 2)
- Leverages existing UTP/2Drahtleitung cable infrastructure to bring IP devices such as IP cameras into operation
- A master adapter supports the connection of up to 4 slave adapters
- Powered by C4Line
- Support for the PoE standards IEEE 802.3af and IEEE 802.3at
Technical specifications
- Product type
Network extender
- Content
2 pc(s)
- Transfer type
Two-wire
- Range (max.)
500 m
- Bit rate (max.)
100 Mbps
- Interfaces
LAN (10/100 Mbps)
- Width
103 mm
- Height
42 mm
- Length
40 mm
- Weight
115 g
- Features
PoE
Documents & Downloads
Datasheet
Datasheet 1008431 Renkforce RF-2016862 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE
Datasheet 1008431 Renkforce RF-2016862 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE
Datasheet 1008431 Renkforce RF-2016862 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE
User & Safety Instructions
User & Safety Instructions 1008431 Renkforce RF-2016862 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE
User & Safety Instructions 1008431 Renkforce RF-2016862 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE
Conformity certificate
Conformity certificate 1008431 Renkforce RF-2016862 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE
Description
With this Range Extender, you can now also twisted pair telephone lines for data communication with high performance. This is especially beneficial when W-LAN or powerline solutions building due to their limits. This can be used, depending on the technical conditions transfer rates of up to 100 Mbit/s on a cable length of up to 500 meters.
Apply this adapter as soon as modern IP cameras to an existing 2-wire line or CAT. 5e/6 cable to be installed.
Power supply on one side is enough. The converter control PoE (IEEE802.3at) and transfer the energy using the 2-wire cable. This provides a converter is the (or) other converter with current. There is even a full-fledged PoE Lan-Port. I.e. IP cameras could also be supplied with energy.
This text is machine translated.
Scope of delivery
- 2x network extension adapter
- User manual.













