
Highlights & Details
10-Port SATA III PCI Express Card
- Data transfer up to 6 GBit/s
- Including Low-profile slot aperture
Technical specifications
- Product type
SATA controller
- Slot
PCIe x4
- Compatible with
SATA SSD
- Internal SATA
10
- Power supply
not required
- Specs
incl. slot panel
- Port
10 ports
- Interfaces
SATA 6 Gbps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1374266 Renkforce RF-2748532 10 ports SATA controller PCIe x4 Compatible with: SATA SSD incl. slot panel
Information
Information 1374266 Renkforce RF-2748532 10 ports SATA controller PCIe x4 Compatible with: SATA SSD incl. slot panel
Conformity certificate
Conformity certificate 1374266 Renkforce RF-2748532 10 ports SATA controller PCIe x4 Compatible with: SATA SSD incl. slot panel
Description
This text is machine translated.
Features
- Supports NCQ
- Hot plug-enabled
- Backward compatible with SATA I and SATA II
- Supports Serial ATA specification 3.0
Scope of delivery
- PCI Express Card
- User manual
- Low Profile Slot aperture
System requirements
- Windows Vista onward
- Linux Kernel 2.6.19 or higher
- Mac OS 10.8.3 or higher

