
Highlights & Details
Renkforce network extension via UTP (Set of 2)
- Extends the range of up to 500 m
- Perfect for the installation of IP cameras
- A master adapter supports the connection of up to four slave adapters
- Compact design
- Powered by C4 Line
Technical specifications
- 2-pc set-without PoE
- Product type
Network extender
- Content
2 pc(s)
- Transfer type
Two-wire
- Range (max.)
500 m
- Bit rate (max.)
100 Mbps
- Interfaces
LAN (10/100 Mbps)
- Width
40 mm
- Height
40 mm
- Length
75 mm
- Weight
120 g
- Features
No PoE
Documents & Downloads
Datasheet
Datasheet 1435500 Renkforce RF-2871000 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps No PoE
Datasheet 1435500 Renkforce RF-2871000 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps No PoE
User & Safety Instructions
User & Safety Instructions 1435500 Renkforce RF-2871000 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps No PoE
User & Safety Instructions 1435500 Renkforce RF-2871000 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps No PoE
Conformity certificate
Conformity certificate 1435500 Renkforce RF-2871000 Network extender Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps No PoE
Description
With this network extension is the range up to 500 meters extended and speeds of up to 100 MBit/s is achieved. Perfectly suitable for low-cost IP-camera installations. Via a splitter, you can connect up to four slave adapter and your cameras. Of course, this technology is open for all protocols, codes and applications to the compatibility for IP cameras and associated management software.
In addition, the Extender Plug & Play-capable. For the installation is no IP address or network configuration is required.
This text is machine translated.
Scope of delivery
- 2x network extension
- User manual












