
Highlights & Details
Renkforce 2-port network extension via 2-wire (Set of 2)
- Uses existing UTP/2-wire lines to IP devices, such as IP cameras in operation
- Secure hold of the cable through terminal blocks at the 2-wire ports and power connection
- Powered by C4 Line
Technical specifications
- Product type
Network extender
- Content
2 pc(s)
- Transfer type
Two-wire
- Range (max.)
400 m
- Bit rate (max.)
100 Mbps
- Width
40 mm
- Height
40 mm
- Length
75 mm
- Weight
120 g
- Features
No PoE
Documents & Downloads
Datasheet
Datasheet 1491442 Renkforce RF-2982884 Network extender Two-wire Range (max.): 400 m 2 pc(s) 100 Mbps No PoE
Datasheet 1491442 Renkforce RF-2982884 Network extender Two-wire Range (max.): 400 m 2 pc(s) 100 Mbps No PoE
User & Safety Instructions
User & Safety Instructions 1491442 Renkforce RF-2982884 Network extender Two-wire Range (max.): 400 m 2 pc(s) 100 Mbps No PoE
User & Safety Instructions 1491442 Renkforce RF-2982884 Network extender Two-wire Range (max.): 400 m 2 pc(s) 100 Mbps No PoE
Information
Information 1491442 Renkforce RF-2982884 Network extender Two-wire Range (max.): 400 m 2 pc(s) 100 Mbps No PoE
Information 1491442 Renkforce RF-2982884 Network extender Two-wire Range (max.): 400 m 2 pc(s) 100 Mbps No PoE
Description
With this Extender, you can now also twisted pair telephone lines for data communication with high performance. This is especially beneficial when WLAN or powerline solutions building due to their limits. This can be used, depending on the technical conditions transfer rates of up to 100 MBit/s on a cable length of up to 400 meters away.
Apply this adapter as soon as modern IP cameras to an existing 2-wire cable or CAT5e/CAT6 cable to be installed.
5 V power supply
The network extension is designed so that the power supply via the USB port of the computer or notebook. An additional power supply is therefore not required.
Terminal blocks for secure attachment of the cable
Both with the 2-wire ports, as well as in the power connection are terminal blocks. This can be protected against accidental remove cable. This is a major advantage of installations where the cable is difficult to install.
This text is machine translated.
Features
- Hole spacing 90 mm
Scope of delivery
- 2x network extension
- User manual















