
Highlights & Details
Renkforce IP Ethernet via 2-wire with PoE
- Extends the range up to 300 m.
- Perfect for the installation of IP cameras
- A master adapter supports the connection of up to four slave adapters
- Compact design
- Powered by C4Line
- PoE function: Also transmits power for PoE-enabled devices
Technical specifications
- Product type
Network extender
- Content
2 pc(s)
- Transfer type
Two-wire
- Range (max.)
300 m
- Bit rate (max.)
200 Mbps
- Interfaces
LAN (10/100 Mbps)
- Width
42 mm
- Height
26 mm
- Length
70 mm
- Weight
80 g
- Features
PoE
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1842437 Renkforce RF-3684874 Network extender Two-wire Range (max.): 300 m 2 pc(s) 200 Mbps PoE
User & Safety Instructions 1842437 Renkforce RF-3684874 Network extender Two-wire Range (max.): 300 m 2 pc(s) 200 Mbps PoE
Conformity certificate
Conformity certificate 1842437 Renkforce RF-3684874 Network extender Two-wire Range (max.): 300 m 2 pc(s) 200 Mbps PoE
Description
With this network extension, the range is extended to up to 300 meters and speeds of up to 100 MBit/s. Perfectly suitable for low-cost IP camera installations. Via a splitter you can connect up to four slave adapters and operate your cameras. Of course, this technology is open to all protocols, codes and applications to ensure compatibility for IP cameras and the associated management software.
In addition, the Extender is Plug & Play-enabled. No IP address or network configuration is required for installation.
Network signal and power forwarding in one
Through the PoE (power over Ethernet) function, both a network and current signal can be transmitted via the 2-wire cable. This is especially helpful when there is no power connection in the vicinity of the receiver and the connected device, since you can supply them despite this.
High compatibility
As long as you want to connect other devices to the network extension, you do not need to buy a complete system again. By means of a terminal strip splitter you can simply connect further receivers to the already existing network and current signal, which was saves you a lot of effort apart from the costs. The transmitter or receiver is compatible with all cat 5 , cat 5e, cat 6 , cat 6e and cat 7 network cables as well as 2-wire cables.
This text is machine translated.
Features
- High transfer rate - up to 100 MBit/s
- small form factor for the installation even in cramped rooms
- a master extender supports several slave extenders with terminal block splitter and the two lines bridge
- Ethernet-extension up to 300 meters
- Automatic Quality of Service (QoS) function for seamless network streaming
- PoE-standards: IEEE 802.3 af/at with compatible PoE-enabled devices (PD) such as Wi-Fi access point, IP intercom system, IP camera, VoIP telephone etc.
- Simple configuration and no IP address and network setup required
- LED-display for current, link and data traffic status
- Standards: IEEE 802.3, IEEE 802.3u, IEEE 802.3x, Auto MDI / X
- Protocols: TDMA & CSMA / CA
- Modulation: OFDM-1024/256/64-QAM, QPSK, BPSK, ROBO
- Frequency band: 1 - 30 MHz
- Security: 128-bit AES encryption
- Power consumption: 2.5 Watt
- Speed: 10/100 Base T, Half / Full duplex, Auto negotiation
- PoE standard: IEEE 802.3 af / at PoE + 40 Watt
- Impedance: 25Ω ~ 100Ω
- Supported cable standards: 2-wire, cat 5, cat 5E, cat 6, cat 6A, cat 7
- material: Extruded aluminum mimun
Scope of delivery
- 2 x IP Ethernet via 2-Wire Adapter
- User manual.







