In principle, the range of an Ethernet network 100 m, which also the maximum length of the network cable is limited. Now, you may need to install, for example, a camera at greater distances.
With this network extension is the range up to 300 meters extended and speeds of up to 100 MBit/s is achieved. Perfectly suitable for low-cost IP-camera installations. Via a splitter, you can connect up to four slave adapter and your cameras. Of course, this technology is open for all protocols, codes and applications to the compatibility for IP cameras and associated management software.
In addition, the Extender Plug & Play-capable. For the installation is no IP address or network configuration is required.
Network signal and power forward in a
Through the PoE (Power over Ethernet) function can be used as a network, as well as current signal via 2-wire cable can be transferred. This is especially not available power connection in the vicinity of the receiver and the connected device helpful, since it despite its supply.
High compatibility
To the extent that they want to connect other devices to the network extension, you retain the re-purchase a complete system saves. Through a terminal strip splitter, you can simply add other receiver to the existing network and current signal connect, which in addition to the cost a lot of effort saves. The transmitter or receiver is equipped with all the CAT5, CAT5e, CAT6, CAT 6e and CAT 7 network cables as well as 2-wire cables compatible.
This text is machine translated.