
Number
Total (€ 70.58 / piece)
€ 79.82
-12 %
€ 70.58
plus VAT.
14-day return policy included
Highlights & Details
Renkforce 7-Port USB 3.0 Hub Metal with power supply
- Mounting on the wall or under the table is possible
- Enables USB 3.0 transfer rates of up to 5 GBit/s
- Backward compatible with USB 2.0 and 1.1.
- Single-handed operation
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
wall mount option
Steel casing
- Factory colour
Black
- Width
187 mm
- Height
20 mm
- Depth
45 mm
- Weight
110 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1318453 Renkforce RF-3955359 7 ports USB hub wall mount option, Steel casing Black
Information
Information 1318453 Renkforce RF-3955359 7 ports USB hub wall mount option, Steel casing Black
Conformity certificate
Conformity certificate 1318453 Renkforce RF-3955359 7 ports USB hub wall mount option, Steel casing Black
Description
This 7 Port USB-hub is very well shielded owing to its metallic casing and as such is the optimum solution for an industrial use. Moreover, it can be mounted below te table or at the wall. This creates order at the work place. This professional fixing also sees to it that only one hand is needed for plugging-in the USB cable.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
High-performance PSU included
The strong power supply (5V/4A) power supply unit ensures that all connected devices are supplied with power - even when the power hungry USB devices.
This text is machine translated.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
High-performance PSU included
The strong power supply (5V/4A) power supply unit ensures that all connected devices are supplied with power - even when the power hungry USB devices.
This text is machine translated.
Features
- Surrounding temperature -10 to +60 °C
- Operating temperature: -5 to + 45 °C
Scope of delivery
- USB hub
- USB cable (93 cm)
- Power supply unit (5V/4A)
- User manual.
System requirements
- Windows® 98 or higher









