
Number
Highlights & Details
Extra flat network cable U/FTP, CAT 7
- Relocation to awkward positions (under laminate, wall connection strip)
- Easy to label
- Low bending radius
Technical specifications
- Product type
Patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
highly flexible
incl. detent
Flame-retardant
26
- Cable use
Networks
- Version
Cable
- Cable design
Flat
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 1383280 Renkforce RF-4149840 RJ45 Patch cable CAT 6A U/FTP 1.00 m Grey highly flexible, incl. detent, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383280 Renkforce RF-4149840 RJ45 Patch cable CAT 6A U/FTP 1.00 m Grey highly flexible, incl. detent, Flame-retardant 1 pc(s)
Description
Features
- AWG 27
- Copper tin-plated
- Gold-plated plug
- Twisted-pair metallic film shielding










