
Number
Highlights & Details
Renkforce CAT 6A (with CAT7 network cable 15 m Rohkabel) S/FTP
- For wired home and office networks
- Perfect for adding new devices to a hardwired network
- Enables data transfer speeds of up to 10.000 Mbps
- CAT7 Rohkabel allows operating frequencies up to 600 MHz
- RJ45 plug according to CAT 6A
Technical specifications
- Product type
Patch cable
CAT 6a (CAT 7 cable)
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
15.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
incl. detent
Flame-retardant
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 1383292 Renkforce RF-4149876 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)
Datasheet 1383292 Renkforce RF-4149876 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383292 Renkforce RF-4149876 RJ45 Patch cable CAT 6a (CAT 7 cable) S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)
Description
This text is machine translated.
Features
- Two layer shielding
- Detent
- Angegossene cable length specification
- Flame-resistant
- Copper core ensures reliable redata transfer
- Zugentlasung of connector







