
Number
Highlights & Details
5 Port 10/100 Metal-Switch mini with USB-power supply
- USB-powered
- Doesn't require a mains outlet
- 4 additional connections for your network
- Perfect hold by magnets
Technical specifications
- Metal enclosure
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
100 MBit/s
- Ethernet ports
5
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
5 x
- Auto-uplink at each port
Yes
- Router features
USB power supply
- Power supply (LOV)
via USB
- Weight
159 g
- Width
62 mm
- Height
79 mm
- Depth
21 mm
- Type
RF-4451433
- Interfaces
RJ45
- Port
5 ports
Documents & Downloads
Datasheet
Datasheet 1483811 Renkforce RF-4451433 RF-4451433 Network switch 5 ports 100 MBit/s USB power supply
User & Safety Instructions
User & Safety Instructions 1483811 Renkforce RF-4451433 RF-4451433 Network switch 5 ports 100 MBit/s USB power supply
Information
Information 1483811 Renkforce RF-4451433 RF-4451433 Network switch 5 ports 100 MBit/s USB power supply
Conformity certificate
Conformity certificate 1483811 Renkforce RF-4451433 RF-4451433 Network switch 5 ports 100 MBit/s USB power supply
Description
Save Energy
The spliiter only consumes energy if the host device is switched on. High data transfer rates of up to 1000 Mbps significantly speed up the data copy process across the network.
This text is machine translated.
Scope of delivery
- Splitter
- USB power cable
- 2x magnet
- 4x anti-slip pad
- User manual.





