
Number
Highlights & Details
Renkforce USB-C™ 15-in-1 Laptop docking station
- High-quality docking station for notebooks, convertibles and tablets with USB-C® connection
- Connection A (or inputs): USB-C®
- No. of supported monitors: 4
- Maximum resolution: 3840 x 2160 p
- Special features: Charging functionE.g. for smartphone or tablet - For charging the laptop via USB-C®, you need your own power supply unit or an optionally available with sufficient power
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
VGA socket
USB-C® socket (Power Delivery)
USB 3.2 2nd Gen port A (USB 3.1)
RJ45 socket
Jack socket 3.5 mm
- Interfaces
3x HDMI
1x VGA
4x USB 3.2 2nd Gen (USB 3.1)
3.5 mm jack
1x LAN (10/100/1000 Mbps)
1x USB-C® (Power Delivery)
2x USB-C®
- Suitable for
PC
Notebook
iPad
MacBook
Tablet
- Supported monitors
4
- Resolution (max.)
3840 x 2160 p
- Factory colour
Grey
Black
- Features
Charging function
- Width
63 mm
- Height
73.5 mm
- Depth
120 mm
- Weight
330 g
- Dim
(W x H x D) 63 x 73.5 x 120 mm
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249726 Renkforce RF-4499452 USB-C® docking station Compatible with (brand): Universal Charging function
Conformity certificate
Conformity certificate 2249726 Renkforce RF-4499452 USB-C® docking station Compatible with (brand): Universal Charging function
Description
Display output specifications
Total no. of display outputs: 4
No. of HDMI ports: 3
No. of DisplayPort ports: 0
No. of VGA ports: 1
No. of simultaneous display outputs (Windows): 1 or 3
Mirroring: Yes
Extension: Yes
OS: Windows 8 and above
No. of simultaneous display outputs (Mac): 4
Mirroring: Yes
Extension: Yes
OS: MAC OS 10.12 or above
Intel chip and M1 chip: HDMI1 or HDMI2+HDMI3+VGA
No. of simultaneous display outputs (iPad OS): 1 or 3
Mirroring: Yes
Extension: No
OS: iPad OS 13 or above
No. of simultaneous display outputs (Android OS): 1 or 3
Mirroring: Yes
Extension: Yes (Samsung Dex or Huawei Desktop)
Maximum resolution: 4K 30Hz with two monitor, 1080P with 3 monitor or 4K 30Hz /1080P with 1 monitor
OS: Android 9.0 or above
No. of simultaneous display outputs (Chrome OS): 2
Mirroring: Yes
Extension: Yes
Maximum resolution:1080P for 2 monitors
OS: Chrome OS 66.0 or above
This text is machine translated.
Features
- Supports 4 different screens
- Advanced multi-port interface small
- Front connections: 3x HDMI, 2x USB-C®, 2x USB A/USB3.0, 1x VGA, 1x PD3.0, 1x LAN, 1x AC/DC power supply (12V3A @36W) for power supply of the docking station
- Connections back: 1 x 3.5 mm audio/microphone, 2 x USB A/USB3.0, 1 x USB-C®
Scope of delivery
- Docking station
- Power supply for docking station
- 2x USB-C® on USB-C® data cable
- User manual








