
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Highlights & Details
Renforce USB-Stick Case M.2 SSD to USB3.0
- Use expanded M.2 SSDs as USB-Stick further
- Data transfer of up to 5 GB/s
- Ten times the data transfer speed than USB 2.0
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 SATA
- Compatible with
2230
2242
- Supported HDD size (max.)
8 TB
- Interfaces
USB A (USB 3.0)
- Transfer rate
5 GBit/s
- Power supply (LOV)
via USB
- Material
Aluminium/PVC
- Factory colour
Black
- Width
30 mm
- Height
9 mm
- Depth
80 mm
- Dim
(W x H x D) 30 x 9 x 80 mm
- Weight
22 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1507187 Renkforce RF-4521561 M.2 SSD enclosure USB A (USB 3.0) 5 GBit/s M.2 SATA 2230, 2242 RF-4521561
Conformity certificate
Conformity certificate 1507187 Renkforce RF-4521561 M.2 SSD enclosure USB A (USB 3.0) 5 GBit/s M.2 SATA 2230, 2242 RF-4521561
Description
Use your upgraded M.2-hard drive as USB-stick: A housing in USB-stick size with the speed of an SSD as soon as an M.2 is installed. Thanks to the fast USB 3.0 interface you can also fully utilize the speeds of the SSD and transfer your data in one go.No installation in desktop PC required No fiddling with tiny screws and time-consuming set-ups. Plug in via USB. Done.SuperSpeed USB 3.0 Boost your data transfer rates by connecting smartphones and tablets via USB 3.0 to your computer. Transfer large data volumes such as HD movies and photos at speeds of up to 5 GB/s within a few seconds This offers ten times the data transfer rate compared to USB 2.0. USB 1.1 / 2.0 backwards compatibility Of course, the USB 3.0 hard drive enclosure is also backwards compatible with previous USB specifications. The maximum transfers of the respective specification are achieved here.All required fixings included.
This text is machine translated.
This text is machine translated.
Features
- For M.2 SSD hard disks with the dimensions 22 x 30 mm or 22 x 42 mm
Scope of delivery
- USB-Stick Case
- Screwdriver
- Screw cap
- 2 x fixing screw for casing
- 1 x fixing screws for hard disk drive
- User manual.
System requirements
- Windows® 2000 onward
- Mac OS X Yosemite 10.10.3 and higher
- Linux Kernel 3.19 and higher











