
Number
Highlights & Details
Renkforce CAT8.1 F/FTP network cable "Slim" 0.50 m
- Extra thin cable sheath 3.8 mm, only half as thick as a standard network cable.
- Ideal for space-saving laying in network or servers.
- Perfect for adding new devices to a hardwired network
- Data transfer speeds of up to 40 000 MBit/s
- Category 8.1 (tested at 2,000 MHz)
Our service for you
Technical specifications
- Product type
Network cable, patch cable
CAT 8.1
F/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Black
- Connector version
straight
- Cable features
Extra slim
gold plated connectors
32
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
2000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
100000 MBit/s
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269093 Renkforce RF-4538186 RJ45 Network cable, patch cable CAT 8.1 F/FTP 0.50 m Black Extra slim, gold plated connectors 1 pc(
Conformity certificate
Conformity certificate 2269093 Renkforce RF-4538186 RJ45 Network cable, patch cable CAT 8.1 F/FTP 0.50 m Black Extra slim, gold plated connectors 1 pc(
Description
The extremely thin cross-section of the slim network cable from Renkforce is reduced by half as compared to the conventional cables - with the same transfer rates and quality. This saves especially in the network and server cabinet extremely plenty of space, increases the clarity and reduces service time.
Fast and Reliable LAN Data Transfer
The Renkforce network cable the category 8.1 transfer speeds of up tom1000 Mbps - 40 000 MBit/s and 10x faster than Category 6. During data-intensive HD streaming, or large server applications for the necessary speed. Which makes this highly flexible patch cable a viable Wi-Fi alternative. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.
Noise Supression Shielding (F/FTP)
The Renkforce CAT8.1 network cables comes with multi-layer shielding. The wire pairs as well as the entire cable with metal film. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Fluke test for quality and safety
The Fluke tested network cable meets all requirements of this CAT-class and has an extremely thin cross-section. Renkforce - for your safety and quality standards.
Universal use
Use the Renkforce patch cable to connect the router to the patch panel, your AVM Fritz Box to Powerline adapters, or to add TV, game console NAS and VoIP phone to your local network. The cable comes with a RJ45 connector enabling a wide range of uses including industry and trade.
Built-in Cable Protection
The Renkforce network cable comes with a latch guard, preventing damage to the latch when you unplug.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Features
- Two layer shielding
- Detent
- Copper core ensures reliable redata transfer
- Zugentlasung of connector
- Tested with Fluke DSX-8000
Frequently Bought Together
(*All information is plus legal VAT)€ 21.80€ 20.96*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)























