
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
5
5% = € 0.14
€ 2.62
10
7% = € 0.20
€ 2.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Renkforce CAT 6A S/FTP network cable with PE-outer sheath 1 m
- PE (polyethylene) cable sheath holding most adverse environmental effects
- UV-resistant
- Perfect for adding new devices to a hardwired network
- Enables data transfer speeds of up to 10.000 Mbps
- CAT 6A rating (tested at 500 MHz)
Our service for you
Technical specifications
- Product type
Patch cable
CAT 6A
S/STP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
UV-resistant
27
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336843 Renkforce RF-4673686 RJ45 Patch cable CAT 6A S/STP 1.00 m Black UV-resistant 1 pc(s)
Conformity certificate
Conformity certificate 2336843 Renkforce RF-4673686 RJ45 Patch cable CAT 6A S/STP 1.00 m Black UV-resistant 1 pc(s)
Description
Use the Renkforce patch cable to connect the router to the patch panel, your AVM Fritz Box to Powerline adapters, or to add TV, game console NAS and VoIP phone to your local network. The cable comes with a RJ45 connector enabling a wide range of uses including industry and trade.
High-quality polyethylene cable sheath
The ultra-violet-resistant cable sheath was made from high-quality polyethylene (PE). Polyethylene has a low dielectric constant or permittivity as insulation material and low loss factor and can be also in the outdoor area directly in the ground, in cable trays or in pipe systems to be installed.
Fast and Reliable LAN Data Transfer
Renkforce CAT 6A network cables enable data transfer speeds of up to 10.000 Mbps - 10x faster than Cat 6 and 100x faster than CAT5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.
Noise Supression Shielding (S/FTP)
Renkforce CAT6A network cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
High-quality polyethylene cable sheath
The ultra-violet-resistant cable sheath was made from high-quality polyethylene (PE). Polyethylene has a low dielectric constant or permittivity as insulation material and low loss factor and can be also in the outdoor area directly in the ground, in cable trays or in pipe systems to be installed.
Fast and Reliable LAN Data Transfer
Renkforce CAT 6A network cables enable data transfer speeds of up to 10.000 Mbps - 10x faster than Cat 6 and 100x faster than CAT5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.
Noise Supression Shielding (S/FTP)
Renkforce CAT6A network cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Features
- Two layer shielding
- Copper core ensures reliable redata transfer






