
Number
Highlights & Details
Renkforce CAT 6A S/FTP network cable with PE-outer sheath 20 m
- PE (polyethylene) cable sheath holding most adverse environmental effects
- UV-resistant
- Perfect for adding new devices to a hardwired network
- Enables data transfer speeds of up to 10.000 Mbps
- CAT 6A rating (tested at 500 MHz)
Our service for you
Technical specifications
- Product type
Network cable, patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
20.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
UV-resistant
27
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336848 Renkforce RF-4673696 RJ45 Network cable, patch cable CAT 6A S/FTP 20.00 m Black UV-resistant 1 pc(s)
Conformity certificate
Conformity certificate 2336848 Renkforce RF-4673696 RJ45 Network cable, patch cable CAT 6A S/FTP 20.00 m Black UV-resistant 1 pc(s)
Description
High-quality polyethylene cable sheath
The ultra-violet-resistant cable sheath was made from high-quality polyethylene (PE). Polyethylene has a low dielectric constant or permittivity as insulation material and low loss factor and can be also in the outdoor area directly in the ground, in cable trays or in pipe systems to be installed.
Fast and Reliable LAN Data Transfer
Renkforce Category 6 cables A transfer speeds of up tom1000 Mbps - 10000 MBit/s and 10x faster than Category 6 and 100 x faster than Cat 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.
Double protection against interference from the outside (S/FTP)
Renkforce CAT6A network cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Overview
With the molded cable lengths indicated on the plugs, you always have the overview in the cable mess.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
Features
- Two layer shielding
- Copper core ensures reliable redata transfer
Frequently Bought Together
(*All information is plus legal VAT)€ 28.53*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)




























