
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Bell button stainless steel with piezo 25 mm LED blue
- Complies with IP68 protection class
Technical specifications
- LED connection: 9 - 30 V/DC
- Product type
Bell button
- Doorbell features
incl. piezo actuator
- Max. contact load capacity
24 V/0,3 A
- Material
Stainless steel
- Factory colour
Stainless steel
Blue
- No. of keys
1 Buttons
- Backlit
Yes
- Design type
1 Family
IP68
- Recess diameter (details)
22 mm
- Mounting depth
18 mm
- Height
18 mm
- (Ø)
25 mm
- Dim
(Ø x H) 25 mm x 18 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2353909 Renkforce RF-4707818 Bell button incl. piezo actuator 1x Stainless steel, Blue 24 V/0,3 A
User & Safety Instructions
User & Safety Instructions 2353909 Renkforce RF-4707818 Bell button incl. piezo actuator 1x Stainless steel, Blue 24 V/0,3 A
Description
With permanently lit blue LED ring. Precisely crafted stainless steel bell button with rubber seal and counter nut. Completely insensitive to impact and completely dust-proof, it withstands any environmental influences. This doorbell button with piezo element is longer-lasting than a classic bell button with moving parts.
This text is machine translated.
This text is machine translated.
Hints
When connected to direct current (DC) is the doorbell button up to 0.3 A load.










