
Renkforce RF-4724288 RJ45 Patch cable CAT 6 1.00 m Grey incl. detent, gold plated connectors, Flame-retardant 1 pc(s)
Number
Highlights & Details
Patch cable S/FTP, CAT 6
- 100% copper
- S/FTP (pairs in metal foil & braided shield)
- 4 x 2 x AWG 26/7
- Assignment 1:1, complies with TIA/EIA 568B
- For connecting, e.g., a computer to hub, switch or router
- Every cable individually tested
- CAT 6e-Certified (Up to 1000 MBit-Network)
- Double-ended RJ45 plug
- Highest shielding characteristics
Our service for you
Technical specifications
- Product type
Patch cable
CAT 6
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
incl. detent
gold plated connectors
Flame-retardant
27
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2362144 Renkforce RF-4724288 RJ45 Patch cable CAT 6 1.00 m Grey incl. detent, gold plated connectors, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2362144 Renkforce RF-4724288 RJ45 Patch cable CAT 6 1.00 m Grey incl. detent, gold plated connectors, Flame-retardant 1 pc(s)
Description
Features
- Two layer shielding
- Detent
- Angegossene cable length specification
- Copper core ensures reliable redata transfer
- Zugentlasung of connector






